
MV1817-3GCGDPAS | |
|---|---|
DigiKey Part Number | 2156-MV1817-3GCGDPAS-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | MV1817-3GCGDPAS |
Description | MV1817-3GCGDPAS |
Customer Reference | |
Detailed Description | Decoder IC TV 48-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 4.5V ~ 5.5V |
Manufacturer Zarlink | Voltage - Supply, Digital 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 48-DIP |
Type Decoder | Supplier Device Package 48-DIP |
Applications TV |
| Bulk: | 1603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,33441 € | 255,73 € |
| Unit Price without VAT: | 4,33441 € |
|---|---|
| Unit Price with VAT: | 5,15795 € |

