
MUR810 | |
|---|---|
DigiKey Part Number | 2156-MUR810-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MUR810 |
Description | DIODE STANDARD 100V 8A TO2202 |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Tube: | 3256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71430 € | 259,29 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |

