
MUR3010PT | |
|---|---|
DigiKey Part Number | 2156-MUR3010PT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MUR3010PT |
Description | DIODE STANDARD 100V 30A TO218 |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-218 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 30A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-218 |
Voltage - DC Reverse (Vr) (Max) 100 V |
| Bulk: | 109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,14758 € | 257,15 € |
| Unit Price without VAT: | 4,14758 € |
|---|---|
| Unit Price with VAT: | 4,93562 € |

