
MUR160G | |
|---|---|
DigiKey Part Number | MUR160GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR160G |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR160G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17570 € | 17,57 € |
| 500 | 0,13206 € | 66,03 € |
| 1.000 | 0,11798 € | 117,98 € |
| 2.000 | 0,10612 € | 212,24 € |
| 5.000 | 0,09326 € | 466,30 € |
| 10.000 | 0,08530 € | 853,00 € |
| 50.000 | 0,07138 € | 3.569,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






