N-Channel 60 V 1.5A (Ta) 1.25W (Ta) Surface Mount Micro8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTDF2N06HDR2

DigiKey Part Number
2156-MTDF2N06HDR2-ND
Manufacturer
Motorola
Manufacturer Product Number
MTDF2N06HDR2
Description
MOSFET N-CH 60V 1.5A MICRO8
Customer Reference
Detailed Description
N-Channel 60 V 1.5A (Ta) 1.25W (Ta) Surface Mount Micro8™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
220mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro8™
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:52000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9560,26679 €255,05 €
Unit Price without VAT:0,26679 €
Unit Price with VAT:0,31748 €