N-Channel 60 V 15A 3W (Ta), 55W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB15N06VT4

DigiKey Part Number
2156-MTB15N06VT4-ND
Manufacturer
Manufacturer Product Number
MTB15N06VT4
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 15A 3W (Ta), 55W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.4 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
469 pF @ 25 V
FET Type
Power Dissipation (Max)
3W (Ta), 55W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.776
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10776
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3190,79890 €254,85 €
Unit Price without VAT:0,79890 €
Unit Price with VAT:0,95069 €