
MT8977APR | |
|---|---|
DigiKey Part Number | 2156-MT8977APR-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | MT8977APR |
Description | ZARLINK FRAMER CMOS PQCC44 |
Customer Reference | |
Detailed Description | Telecom IC Framer 44-QCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Framer | |
Voltage - Supply | 5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 44-QCC |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,09310 € | 255,91 € |
| Unit Price without VAT: | 6,09310 € |
|---|---|
| Unit Price with VAT: | 7,25079 € |

