80C51 - Microcontroller IC 8-Bit 12MHz ROMless 44-LDCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT80C31BH

DigiKey Part Number
2156-MT80C31BH-ND
Manufacturer
Manufacturer Product Number
MT80C31BH
Description
8-BIT, 8051 CPU, 12MHZ CQCC44
Customer Reference
Detailed Description
80C51 - Microcontroller IC 8-Bit 12MHz ROMless 44-LDCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
ROMless
Mfr
RAM Size
128 x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Part Status
Active
Oscillator Type
External, Internal
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TC)
Core Processor
80C51
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-LDCC
Speed
12MHz
Package / Case
44-LCC (J-Lead)
Connectivity
Serial Port
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:116
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
551,65600 €258,28 €
Unit Price without VAT:51,65600 €
Unit Price with VAT:61,47064 €