
MT58L64L18FT-7.5 | |
|---|---|
DigiKey Part Number | 2156-MT58L64L18FT-7.5-ND |
Manufacturer | |
Manufacturer Product Number | MT58L64L18FT-7.5 |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 1Mbit Parallel 133 MHz 7.5 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Category | Memory Organization 64K x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 133 MHz |
Packaging Bulk | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Standard | Supplier Device Package 100-TQFP (14x20.1) |
Memory Size |
| Bulk: | 9402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,97219 € | 255,11 € |
| Unit Price without VAT: | 7,97219 € |
|---|---|
| Unit Price with VAT: | 9,48691 € |

