SRAM - Standard Memory IC 8Mbit Parallel 66 MHz 10 ns 100-TQFP (14x20.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT58L512L18FS-10IT

DigiKey Part Number
2156-MT58L512L18FS-10IT-ND
Manufacturer
Manufacturer Product Number
MT58L512L18FS-10IT
Description
IC SRAM 8MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Standard Memory IC 8Mbit Parallel 66 MHz 10 ns 100-TQFP (14x20.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Standard
Memory Size
Memory Organization
512K x 18
Memory Interface
Parallel
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
-
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:88
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,83000 €262,13 €
Unit Price without VAT:23,83000 €
Unit Price with VAT:28,35770 €