
MT58L32L32FT-8 | |
|---|---|
DigiKey Part Number | 2156-MT58L32L32FT-8-ND |
Manufacturer | |
Manufacturer Product Number | MT58L32L32FT-8 |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 1Mbit Parallel 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32K x 32 |
Series | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 100-TQFP (14x20.1) |
Technology SRAM - Standard |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,15317 € | 252,28 € |
| Unit Price without VAT: | 6,15317 € |
|---|---|
| Unit Price with VAT: | 7,32227 € |

