
MT58L256L32FS-8.5 | |
|---|---|
DigiKey Part Number | 2156-MT58L256L32FS-8.5-ND |
Manufacturer | |
Manufacturer Product Number | MT58L256L32FS-8.5 |
Description | IC SRAM 8MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 8Mbit Parallel 100 MHz 8.5 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 32 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 100 MHz |
Packaging Bulk | Access Time 8.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 100-TQFP (14x20.1) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,42842 € | 255,14 € |
| Unit Price without VAT: | 13,42842 € |
|---|---|
| Unit Price with VAT: | 15,97982 € |

