
MT58L1MY18FT-8.5 | |
|---|---|
DigiKey Part Number | 2156-MT58L1MY18FT-8.5-ND |
Manufacturer | |
Manufacturer Product Number | MT58L1MY18FT-8.5 |
Description | IC SRAM 18MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 18Mbit Parallel 100 MHz 8.5 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20.1) |
| Bulk: | 964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,03750 € | 264,45 € |
| Unit Price without VAT: | 22,03750 € |
|---|---|
| Unit Price with VAT: | 26,22463 € |

