
MT58L1MY18FF-7.5 | |
|---|---|
DigiKey Part Number | 2156-MT58L1MY18FF-7.5-ND |
Manufacturer | |
Manufacturer Product Number | MT58L1MY18FF-7.5 |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 18Mbit Parallel 113 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 113 MHz |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 165-FBGA (13x15) |
Technology SRAM - Synchronous | Base Product Number |
Memory Size |
| Bulk: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,51750 € | 260,14 € |
| Unit Price without VAT: | 32,51750 € |
|---|---|
| Unit Price with VAT: | 38,69583 € |

