
MT58L1MY18DF-7.5 | |
|---|---|
DigiKey Part Number | 2156-MT58L1MY18DF-7.5-ND |
Manufacturer | |
Manufacturer Product Number | MT58L1MY18DF-7.5 |
Description | IC SRAM 18MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 18Mbit Parallel 133 MHz 4.2 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) |
| Bulk: | 211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,06077 € | 260,79 € |
| Unit Price without VAT: | 20,06077 € |
|---|---|
| Unit Price with VAT: | 23,87232 € |

