
MT57W1MH18BF-4 | |
|---|---|
DigiKey Part Number | 2156-MT57W1MH18BF-4-ND |
Manufacturer | |
Manufacturer Product Number | MT57W1MH18BF-4 |
Description | IC SRAM 18MBIT HSTL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 18Mbit HSTL 250 MHz 450 ps 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 18 |
Mfr | Memory Interface HSTL |
Packaging Bulk | Clock Frequency 250 MHz |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous, DDR II | Package / Case |
Memory Size | Supplier Device Package 165-FBGA (13x15) |
| Bulk: | 876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,05182 € | 264,57 € |
| Unit Price without VAT: | 24,05182 € |
|---|---|
| Unit Price with VAT: | 28,62167 € |

