
MT55L512Y36PF-10 | |
|---|---|
DigiKey Part Number | 2156-MT55L512Y36PF-10-ND |
Manufacturer | |
Manufacturer Product Number | MT55L512Y36PF-10 |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous, ZBT Memory IC 18Mbit Parallel 100 MHz 5 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 100 MHz |
Packaging Bulk | Access Time 5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous, ZBT | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Bulk: | 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,87667 € | 262,52 € |
| Unit Price without VAT: | 21,87667 € |
|---|---|
| Unit Price with VAT: | 26,03324 € |

