
MT55L1MY18PT-6 | |
|---|---|
DigiKey Part Number | 2156-MT55L1MY18PT-6-ND |
Manufacturer | |
Manufacturer Product Number | MT55L1MY18PT-6 |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous, ZBT Memory IC 18Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 166 MHz |
Packaging Bulk | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous, ZBT | Supplier Device Package 100-TQFP (14x20.1) |
Memory Size | Base Product Number |
| Bulk: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,81154 € | 257,55 € |
| Unit Price without VAT: | 19,81154 € |
|---|---|
| Unit Price with VAT: | 23,57573 € |

