
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 200ns |
Packaging Bulk | Access Time 200 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC |
Memory Size |
| Bulk: | 516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,94500 € | 225,89 € |
| Unit Price without VAT: | 112,94500 € |
|---|---|
| Unit Price with VAT: | 134,40455 € |

