
MSP430F1101AIPW | |
|---|---|
DigiKey Part Number | 296-13720-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F1101AIPW |
Description | IC MCU 16BIT 1KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1101AIPW Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-TSSOP |
Peripherals POR, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77700 € | 27,77 € |
| 70 | 2,36529 € | 165,57 € |
| 140 | 2,26493 € | 317,09 € |
| 280 | 2,18243 € | 611,08 € |
| 560 | 2,11448 € | 1.184,11 € |
| 1.050 | 2,06332 € | 2.166,49 € |
| 2.520 | 2,00559 € | 5.054,09 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

