
Category | Current - Output / Channel 60mA |
Manufacturer Atmel | Dimming PWM |
Packaging Bulk | Applications Backlight, Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Min) 4.75V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Bulk: | 43679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,25390 € | 256,41 € |
| Unit Price without VAT: | 6,25390 € |
|---|---|
| Unit Price with VAT: | 7,44214 € |

