
Category | Frequency 20MHz |
Manufacturer Atmel | Dimming PWM |
Series | Applications Backlight |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Min) 10.8V | Base Product Number |
Voltage - Supply (Max) 13.2V |
| Bulk: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,33175 € | 253,27 € |
| Unit Price without VAT: | 6,33175 € |
|---|---|
| Unit Price with VAT: | 7,53478 € |

