
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 10.8V | |
Voltage - Supply (Max) | 13.2V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Bulk: | 9828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,86068 € | 257,87 € |
| Unit Price without VAT: | 5,86068 € |
|---|---|
| Unit Price with VAT: | 6,97421 € |

