
MSC8256SVT1000B | |
|---|---|
DigiKey Part Number | 2156-MSC8256SVT1000B-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8256SVT1000B |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (96kB) |
Manufacturer Freescale Semiconductor | On-Chip RAM 576kB |
Series | Voltage - I/O 2.50V |
Packaging Tray | Voltage - Core 1.00V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TJ) |
Type SC3850 Six Core | Mounting Type Surface Mount |
Interface Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | Package / Case 783-BBGA, FCBGA |
Clock Rate 1GHz | Supplier Device Package 783-FCPBGA (29x29) |
| Tray: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,49000 € | 171,49 € |
| Unit Price without VAT: | 171,49000 € |
|---|---|
| Unit Price with VAT: | 204,07310 € |

