
MSC8254SAG1000B | |
|---|---|
DigiKey Part Number | 2156-MSC8254SAG1000B-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8254SAG1000B |
Description | MSC8254SA - STARCORE DSP, 4X 1GH |
Customer Reference | |
Detailed Description | SC3850 Quad Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (96kB) |
Manufacturer Freescale Semiconductor | On-Chip RAM 576kB |
Series | Voltage - I/O 2.50V |
Packaging Bulk | Voltage - Core 1.00V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TJ) |
Type SC3850 Quad Core | Mounting Type Surface Mount |
Interface Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | Package / Case 783-BBGA, FCBGA |
Clock Rate 1GHz | Supplier Device Package 783-FCPBGA (29x29) |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,63000 € | 297,26 € |
| Unit Price without VAT: | 148,63000 € |
|---|---|
| Unit Price with VAT: | 176,86970 € |

