
MSC8157ETVT1000A | |
|---|---|
DigiKey Part Number | 2156-MSC8157ETVT1000A-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8157ETVT1000A |
Description | DSP, 0-EXT BIT, 667MHZ, CMOS, PB |
Customer Reference | |
Detailed Description | SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (96kB) |
Manufacturer Freescale Semiconductor | On-Chip RAM 6.375MB |
Series | Voltage - I/O 1.00V, 1.50V, 2.50V |
Packaging Bulk | Voltage - Core 1.00V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type SC3850 Six Core | Mounting Type Surface Mount |
Interface Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | Package / Case 783-BBGA, FCBGA |
Clock Rate 1GHz | Supplier Device Package 783-FCPBGA (29x29) |
| Bulk: | 2352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,45000 € | 230,45 € |
| Unit Price without VAT: | 230,45000 € |
|---|---|
| Unit Price with VAT: | 274,23550 € |

