
MSC8157ESVT1000A | |
|---|---|
DigiKey Part Number | 2156-MSC8157ESVT1000A-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8157ESVT1000A |
Description | DSP, 0-EXT BIT, 667MHZ, CMOS, PB |
Customer Reference | |
Detailed Description | SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SC3850 Six Core | |
Interface | Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (96kB) | |
On-Chip RAM | 6.375MB | |
Voltage - I/O | 1.00V, 1.50V, 2.50V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 783-BBGA, FCBGA | |
Supplier Device Package | 783-FCPBGA (29x29) |
| Bulk: | 1370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,64000 € | 217,64 € |
| Unit Price without VAT: | 217,64000 € |
|---|---|
| Unit Price with VAT: | 258,99160 € |

