
MSC8156SVT1000B | |
|---|---|
DigiKey Part Number | 2156-MSC8156SVT1000B-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8156SVT1000B |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | SC3850 Six Core | |
Interface | Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (96kB) | |
On-Chip RAM | 576kB | |
Voltage - I/O | 2.50V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 783-BBGA, FCBGA | |
Supplier Device Package | 783-FCPBGA (29x29) |
| Tray: | 1560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,50000 € | 194,50 € |
| Unit Price without VAT: | 194,50000 € |
|---|---|
| Unit Price with VAT: | 231,45500 € |

