
MSC8122VT8000 | |
|---|---|
DigiKey Part Number | 2156-MSC8122VT8000-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8122VT8000 |
Description | DSP, 16 BIT SIZE, 32-EXT BIT, 50 |
Customer Reference | |
Detailed Description | SC140 Core Digital Signal Processor (DSP) 500MHz 431-FCPBGA (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MSC8122VT8000 Models |
Category | On-Chip RAM 1.436MB |
Manufacturer Freescale Semiconductor | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Bulk | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type SC140 Core | Package / Case 431-BFBGA, FCBGA |
Interface DSI, Ethernet, RS-232 | Supplier Device Package 431-FCPBGA (20x20) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 € | 191,66 € |
| Unit Price without VAT: | 191,66000 € |
|---|---|
| Unit Price with VAT: | 228,07540 € |

