
MSC8101VT1250F | |
|---|---|
DigiKey Part Number | 2156-MSC8101VT1250F-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC8101VT1250F |
Description | DSP, 16 BIT SIZE, 64-EXT BIT, 62 |
Customer Reference | |
Detailed Description | SC140 Core Digital Signal Processor (DSP) 250MHz 332-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MSC8101VT1250F Models |
Category | On-Chip RAM 512kB |
Manufacturer Freescale Semiconductor | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type SC140 Core | Package / Case 332-BFBGA, FCBGA |
Interface Communications Processor Module (CPM) | Supplier Device Package 332-FCBGA (17x17) |
Clock Rate 250MHz | Base Product Number |
Non-Volatile Memory External |
| Bulk: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 115,08500 € | 230,17 € |
| Unit Price without VAT: | 115,08500 € |
|---|---|
| Unit Price with VAT: | 136,95115 € |

