
MSC7119VM1200 | |
|---|---|
DigiKey Part Number | 2156-MSC7119VM1200-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC7119VM1200 |
Description | DSP, 16 BIT SIZE, 0-EXT BIT, 300 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 400-PBGA (17x17) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (8kB) |
Manufacturer Freescale Semiconductor | On-Chip RAM 464kB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 1.20V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, I2C, UART | Package / Case 400-LFBGA |
Clock Rate 300MHz | Supplier Device Package 400-PBGA (17x17) |
| Bulk: | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,81500 € | 267,26 € |
| Unit Price without VAT: | 66,81500 € |
|---|---|
| Unit Price with VAT: | 79,50985 € |

