
MSC7119VF1200 | |
|---|---|
DigiKey Part Number | 2156-MSC7119VF1200-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MSC7119VF1200 |
Description | DSP, 0-EXT BIT, 300MHZ PBGA400 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 400-MAPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, UART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 464kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-MAPBGA (17x17) | |
Base Product Number |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 67,11750 € | 268,47 € |
| Unit Price without VAT: | 67,11750 € |
|---|---|
| Unit Price with VAT: | 79,86983 € |

