Fixed Point Digital Signal Processor (DSP) 266MHz 400-MAPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC7116VM1000

DigiKey Part Number
2156-MSC7116VM1000-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MSC7116VM1000
Description
DSP, 0-EXT BIT, 266MHZ PBGA400
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 266MHz 400-MAPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MSC7116VM1000 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
400kB
Manufacturer
Freescale Semiconductor
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
400-LFBGA
Interface
Host Interface, I2C, UART
Supplier Device Package
400-MAPBGA (17x17)
Clock Rate
266MHz
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
457,40750 €229,63 €
Unit Price without VAT:57,40750 €
Unit Price with VAT:68,31493 €