
MSC7104ZQF | |
|---|---|
DigiKey Part Number | 2156-MSC7104ZQF-ND |
Manufacturer | |
Manufacturer Product Number | MSC7104ZQF |
Description | MSC7104 - INTEGRATED GPON OPTICA |
Customer Reference | |
Detailed Description | PowerPC e300 System On Chip (SOC) IC - 266MHz 456-PBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor - NXP | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Architecture | MPU | |
Core Processor | PowerPC e300 | |
Flash Size | - | |
RAM Size | - | |
Peripherals | DDR2, JTAG | |
Connectivity | Ethernet, I2C, SPI, UART/USART | |
Speed | 266MHz | |
Primary Attributes | - | |
Operating Temperature | - | |
Package / Case | 456-BBGA | |
Supplier Device Package | 456-PBGA (35x35) | |
Number of I/O | 48 |
| Bulk: | 1560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,07000 € | 275,35 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 65,53330 € |

