
MSC1210Y2PAGT | |
|---|---|
DigiKey Part Number | 2156-MSC1210Y2PAGT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MSC1210Y2PAGT |
Description | IC DAS/ADC/DAC SPECIAL 64-TQFP |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 24 b 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,10286 € | 252,72 € |
| Unit Price without VAT: | 36,10286 € |
|---|---|
| Unit Price with VAT: | 42,96240 € |

