
MRFX600HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRFX600HSR5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MRFX600HSR5 |
Description | RF MOSFET LDMOS 65V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 100 mA 1.8MHz ~ 400MHz 26.4dB 600W NI-780S-4L |
Datasheet | Datasheet |
Category | Voltage - Test 65 V |
Manufacturer NXP Semiconductors | Current Rating (Amps) 10µA |
Packaging Bulk | Current - Test 100 mA |
Part Status Active | Power - Output 600W |
Technology LDMOS (Dual) | Voltage - Rated 179 V |
Configuration 2 N-Channel | Mounting Type Surface Mount |
Frequency 1.8MHz ~ 400MHz | Package / Case NI-780S-4L |
Gain 26.4dB | Supplier Device Package NI-780S-4L |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,85000 € | 191,85 € |
| Unit Price without VAT: | 191,85000 € |
|---|---|
| Unit Price with VAT: | 228,30150 € |

