
MRFIC1813R2 | |
|---|---|
DigiKey Part Number | 2156-MRFIC1813R2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MRFIC1813R2 |
Description | UP CONVERTER |
Customer Reference | |
Detailed Description | RF IC Amplifier, Mixer Cordless Phones, DECT, ISM, PCS, PHS 1.7GHz ~ 2.5GHz IF Upconverter 16-TSSOP |
Datasheet | Datasheet |
Category | RF Type Cordless Phones, DECT, ISM, PCS, PHS |
Manufacturer Motorola | Secondary Attributes IF Upconverter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Amplifier, Mixer | Supplier Device Package 16-TSSOP |
Frequency 1.7GHz ~ 2.5GHz |
| Bulk: | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |

