
MRFG35010R5 | |
|---|---|
DigiKey Part Number | 2156-MRFG35010R5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFG35010R5 |
Description | RF MOSFET PHEMT FET 12V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 180 mA 3.55GHz 10dB 10W NI-360HF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 3.55GHz | |
Gain | 10dB | |
Voltage - Test | 12 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 180 mA | |
Power - Output | 10W | |
Voltage - Rated | 15 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360HF | |
Supplier Device Package | NI-360HF |
| Bulk: | 158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,98750 € | 251,95 € |
| Unit Price without VAT: | 62,98750 € |
|---|---|
| Unit Price with VAT: | 74,95513 € |

