
MRFG35010NT1 | |
|---|---|
DigiKey Part Number | 2156-MRFG35010NT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFG35010NT1 |
Description | RF MOSFET PHEMT FET 12V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 180 mA 3.55GHz 10dB 9W PLD-1.5 |
Datasheet | Datasheet |
Category | Voltage - Test 12 V |
Manufacturer Freescale Semiconductor | Current - Test 180 mA |
Packaging Bulk | Power - Output 9W |
Part Status Active | Voltage - Rated 15 V |
Technology pHEMT FET | Package / Case PLD-1.5 |
Frequency 3.55GHz | Supplier Device Package PLD-1.5 |
Gain 10dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,24000 € | 253,68 € |
| Unit Price without VAT: | 36,24000 € |
|---|---|
| Unit Price with VAT: | 43,12560 € |

