
MRFG35010AR5 | |
|---|---|
DigiKey Part Number | 2156-MRFG35010AR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFG35010AR5 |
Description | RF MOSFET PHEMT FET 12V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 140 mA 3.55GHz 10dB 1W NI-360HF |
Datasheet | Datasheet |
Category | Voltage - Test 12 V |
Manufacturer Freescale Semiconductor | Current - Test 140 mA |
Packaging Bulk | Power - Output 1W |
Part Status Obsolete | Voltage - Rated 15 V |
Technology pHEMT FET | Mounting Type Chassis Mount |
Frequency 3.55GHz | Package / Case NI-360HF |
Gain 10dB | Supplier Device Package NI-360HF |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,04250 € | 236,17 € |
| Unit Price without VAT: | 59,04250 € |
|---|---|
| Unit Price with VAT: | 70,26058 € |

