
MRFG35003NR5 | |
|---|---|
DigiKey Part Number | 2156-MRFG35003NR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFG35003NR5 |
Description | RF MOSFET PHEMT FET 12V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 55 mA 3.55GHz 11.5dB 3W PLD-1.5 |
Datasheet | Datasheet |
Category | Voltage - Test 12 V |
Manufacturer Freescale Semiconductor | Current - Test 55 mA |
Packaging Bulk | Power - Output 3W |
Part Status Active | Voltage - Rated 15 V |
Technology pHEMT FET | Package / Case PLD-1.5 |
Frequency 3.55GHz | Supplier Device Package PLD-1.5 |
Gain 11.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,69200 € | 250,38 € |
| Unit Price without VAT: | 16,69200 € |
|---|---|
| Unit Price with VAT: | 19,86348 € |

