
MRFG35003N6AT1 | |
|---|---|
DigiKey Part Number | 2156-MRFG35003N6AT1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MRFG35003N6AT1 |
Description | RF MOSFET PHEMT FET 6V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 180 mA 500MHz ~ 5GHz 10dB 450mW PLD-1.5 |
Datasheet | Datasheet |
Category | Voltage - Test 6 V |
Manufacturer NXP Semiconductors | Current Rating (Amps) 2.9A |
Packaging Bulk | Current - Test 180 mA |
Part Status Obsolete | Power - Output 450mW |
Technology pHEMT FET | Voltage - Rated 8 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 500MHz ~ 5GHz | Package / Case PLD-1.5 |
Gain 10dB | Supplier Device Package PLD-1.5 |
| Bulk: | 6700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,15353 € | 257,61 € |
| Unit Price without VAT: | 15,15353 € |
|---|---|
| Unit Price with VAT: | 18,03270 € |

