
MRFE6S9160HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRFE6S9160HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFE6S9160HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.2 A 880MHz 21dB 35W NI-780S |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1.2 A |
Packaging Bulk | Power - Output 35W |
Part Status Active | Voltage - Rated 66 V |
Technology LDMOS | Package / Case NI-780S |
Frequency 880MHz | Supplier Device Package NI-780S |
Gain 21dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,10000 € | 264,20 € |
| Unit Price without VAT: | 132,10000 € |
|---|---|
| Unit Price with VAT: | 157,19900 € |

