
MRF9582NT1 | |
|---|---|
DigiKey Part Number | 2156-MRF9582NT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF9582NT1 |
Description | RF MOSFET N-CHANNEL PLD-1 |
Customer Reference | |
Detailed Description | RF Mosfet 10.5dB 38dB PLD-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer Freescale Semiconductor | Power - Output 38dB |
Packaging Bulk | Voltage - Rated 17 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case PLD-1 |
Configuration N-Channel | Supplier Device Package PLD-1 |
Gain 10.5dB |
| Bulk: | 748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,99750 € | 255,92 € |
| Unit Price without VAT: | 7,99750 € |
|---|---|
| Unit Price with VAT: | 9,51703 € |

