
MRF9135LR5 | |
|---|---|
DigiKey Part Number | 2156-MRF9135LR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF9135LR5 |
Description | RF MOSFET LDMOS 26V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 1.1 A 880MHz 17.8dB 25W NI-780H-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 880MHz | |
Gain | 17.8dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.1 A | |
Power - Output | 25W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,56667 € | 277,70 € |
| Unit Price without VAT: | 92,56667 € |
|---|---|
| Unit Price with VAT: | 110,15434 € |

