
MRF9060MR1 | |
|---|---|
DigiKey Part Number | 2156-MRF9060MR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF9060MR1 |
Description | RF MOSFET 26V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 450 mA 1GHz 18dB 60W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 1GHz | |
Gain | 18dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 |
| Bulk: | 834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,48750 € | 259,90 € |
| Unit Price without VAT: | 32,48750 € |
|---|---|
| Unit Price with VAT: | 38,66013 € |

