
MRF9030MBR1 | |
|---|---|
DigiKey Part Number | 2156-MRF9030MBR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF9030MBR1 |
Description | RF MOSFET 26V TO272-2 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 250 mA 1GHz 20dB 30W TO-272-2 |
Datasheet | Datasheet |
Category | Voltage - Test 26 V |
Manufacturer Freescale Semiconductor | Current Rating (Amps) 10µA |
Packaging Bulk | Current - Test 250 mA |
Part Status Active | Power - Output 30W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Chassis Mount |
Frequency 1GHz | Package / Case TO-272BC |
Gain 20dB | Supplier Device Package TO-272-2 |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,81667 € | 261,80 € |
| Unit Price without VAT: | 21,81667 € |
|---|---|
| Unit Price with VAT: | 25,96184 € |

