
MRF8S9100HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF8S9100HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8S9100HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 920MHz 19.3dB 72W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 920MHz | |
Gain | 19.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 72W | |
Voltage - Rated | 70 V | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S | |
Base Product Number |
| Bulk: | 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,38000 € | 261,52 € |
| Unit Price without VAT: | 65,38000 € |
|---|---|
| Unit Price with VAT: | 77,80220 € |

