
MRF8S23120HR5 | |
|---|---|
DigiKey Part Number | 2156-MRF8S23120HR5-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8S23120HR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 2.3GHz 16dB 28W NI-780H-2L |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 800 mA |
Packaging Bulk | Power - Output 28W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.3GHz | Package / Case SOT-957A |
Gain 16dB | Supplier Device Package NI-780H-2L |
| Bulk: | 195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,20000 € | 225,60 € |
| Unit Price without VAT: | 75,20000 € |
|---|---|
| Unit Price with VAT: | 89,48800 € |

