
MRF8S19260HSR6 | |
|---|---|
DigiKey Part Number | 2156-MRF8S19260HSR6-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8S19260HSR6 |
Description | RF MOSFET LDMOS 30V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.6 A 1.99GHz 18.2dB 74W NI1230S-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.99GHz | |
Gain | 18.2dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.6 A | |
Power - Output | 74W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-1110B | |
Supplier Device Package | NI1230S-8 | |
Base Product Number |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 131,52500 € | 263,05 € |
| Unit Price without VAT: | 131,52500 € |
|---|---|
| Unit Price with VAT: | 156,51475 € |

